TDK ACP3225-102-2P-TL000

Ind Common Mode Filter 1K Ohm 25% 100MHz 1.5A 1210 Blister Plastic T/R
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACP3225-102-2P-TL000.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.56%

CAD Models

Download TDK ACP3225-102-2P-TL000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.43
Stock
353,829
3,543,333
Authorized Distributors
5
6
Inductance
-
4.1 µH
Impedance
1 kΩ
1 kΩ
Test Frequency
-
1 MHz
Current Rating
1.2 A
1.5 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes 230Ω@100MHz 50mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM OriginalμH 15A 230Ω 2.00mm
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
Common Mode Chokes 1.4KΩ@100MHz 56mΩ 5.00 x 5.00mm CHOKE_5X5MM_SM OriginalμH 2A 1.4KΩ 2.35mm
TE ConnectivityRN114-3-02-2M0
Common Mode Chokes / Filters 3A 2mH 52mOhm Horizontal Choke
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil
TE ConnectivityEV20-2.0-02-0M8
Common Mode Chokes Dual 820uH 10kHz 2A 0.038Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK ACP3225-102-2P-TL000 provided by its distributors.

Ind Common Mode Filter 1K Ohm 25% 100MHz 1.5A 1210 Blister Plastic T/R
CMC 1.5A 2LN 1KOHM SMD / 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 50mOhm (Typ)
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.1Ohm DCR SMD T/R
Common Mode Chokes and Filters; TDK; ACP3225-102-2P-TL000; 2.0066 mm; 50 mOhm; 3.2004 mm; 2.4892 mm
60V 1.5A 2 1K¦¸@ 100MHz 50m¦¸(Typ) 1210 , 3.2mm*2.5mm*2mm
Common Mode Filter Rohs Compliant: Yes
Data Line Filter, 2 Function(s), 60V, 1.2A, 4 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACP3225-102-2P-TL000.