TDK ACP3225-102-2P-T000

ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACP3225-102-2P-T000.

IHS

Datasheet4 pages5 years ago

Upverter

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-3.52%

CAD Models

Download TDK ACP3225-102-2P-T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.465
Stock
3,458,973
366,138
Authorized Distributors
6
5
Inductance
4.1 µH
-
Impedance
1 kΩ
1 kΩ
Test Frequency
1 MHz
-
Current Rating
1.5 A
1.2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm
2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm
ACM Series 1008 1 kOhm 200 mA 900 mOhm DCR 20 V SMT Common Mode Filter
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R

Descriptions

Descriptions of TDK ACP3225-102-2P-T000 provided by its distributors.

ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACP3225-102-2P-T000; 2 mm; 100 mOhm; 3.2 mm; 2.5 mm
Ind Common Mode Filter 1KOhm 25% 100MHz 1.5A 1210 Blister Plastic T/R
Avnet Japan
Common Mode Chokes / Filters 1Kohms 1.5A 60V 1206 Common Mode Filter
Common Mode Filters / Chokes, |Z|=1000Ω at 100MHz, L x W x T :
Inductance:-; Saturation Current (Isat):-; Product Range:ACP Series; DC Resistance Max:50mohm; Inductance Tolerance:± 25% RoHS Compliant: Yes
FILTER, COMMON MODE, 1KOHM, 1.5A, SMD; Rated Current: 1.5A; Inductance: -; Product Range: ACP Series; Impedance: 1kohm; Common Mode Filter Case: 3.2mm x 2.5mm x 1.9mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Product Type = Line Filter / Core = Ferrite / Voltage Rating - DC V = 60 / Current Rating A = 1.5 / Impedance Ohm = 102 / Pins = 4 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACP / Termination Type = Soldering / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACP3225-102-2P-T000.