TDK ACP3225-501-2P-T000

Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACP3225-501-2P-T000.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-30.28%

CAD Models

Download TDK ACP3225-501-2P-T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Common Mode Choke Shielded Wirewound 350Ohm 100MHz 2A 2020 Embossed T/R
DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50V SMT Common Mode Filter

Descriptions

Descriptions of TDK ACP3225-501-2P-T000 provided by its distributors.

Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
Common Mode Filters / Chokes, |Z|=500Ω at 100MHz, L x W x T :
Filter, Common Mode, 2A, 500 Ohm, Smd; Rated Current:2A; Inductance:-; Product Range:Acp Series; Impedance:500Ohm; Common Mode Filter Case:3.2Mm X 2.5Mm X 1.9Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Tdk ACP3225-501-2P-T000
Product Type = Line Filter / Core = Ferrite / Current Rating A = 2 / Impedance Ohm = 500 / Pins = 4 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACP / Termination Type = Soldering / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.9 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACP3225-501-2P-T000.