TDK ACM4532-601-2P-T001

Common Mode Chokes Dual 600Ohm 100MHz 1.5A 100mOhm DCR SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM4532-601-2P-T001.

IHS

Datasheet1 page17 years ago

Future Electronics

Newark

iiiC

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes 600Ω@100MHz 450mΩ 2.50 x 2.00mm CHOKE_2.5X2MM_SM 1.20mm 300mA 600Ω
Wurth Elektronik744232601
Wurth Elektronik 1206 (3216M), Idc 260mA, Rdc 800m¦¸, 3.2 x 1.6 x 1.8mm
ACM Series 1210 600 Ohm 1 A 200 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R

Descriptions

Descriptions of TDK ACM4532-601-2P-T001 provided by its distributors.

Common Mode Chokes Dual 600Ohm 100MHz 1.5A 100mOhm DCR SMD T/R
Choke, Common Mode, 600 Ohm, 1.5 A, 4.5mm x 3.2mm x 3mm
ACM4532 600R 1500mA 2-line RoHSconf
Electromechanical Filter 600Ohm
Ferrite Chip, 2 Function(s), 50V, 1.5A
CHIP INDUCTOR, 1.5A; Rated Current:1.5A; Inductance:-; Product Range:-; Impedance:600ohm; Common Mode Filter Case:4.5mm x 3.2mm x 3mm; Automotive Qualification Standard:-; Case Dimensions:4.5mm x 3.2mm x 3mm; Core Material:Ferrite RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM4532-601-2P-T-001
  • ACM4532-601-2PT-001
  • ACM4532-601-2PT001
  • ACM4532-6012P-T001