Wurth Elektronik 744232601

Wurth Elektronik 1206 (3216M), Idc 260mA, Rdc 800m¦¸, 3.2 x 1.6 x 1.8mm
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744232601.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.56%

CAD Models

Download Wurth Elektronik 744232601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744232601 provided by its distributors.

Wurth Elektronik 1206 (3216M), Idc 260mA, Rdc 800m¦¸, 3.2 x 1.6 x 1.8mm
NOISE SUPPRESSOR, SMD 600OHM, 260MA; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 260mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Ext
Noise Suppressor, 0.3621Uh, 0.26A; Dc Current Rating:260Ma; Inductance:362.1Nh; Product Range:We-Cnsw Series; Impedance:600Ohm; Inductor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744232601
Product Type = Common Mode Line Filter / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating mA = 260 / Impedance Ohm = 600 / Pins = 4 / Frequency MHz = 100 / Package Type = 1206 / Maximum DC Resistance mOhm = 800 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CNSW / Termination Type = Soldering / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744232601.