TDK ACM2520-601-2P-T002

Common Mode Chokes 600Ω@100MHz 450mΩ 2.50 x 2.00mm CHOKE_2.5X2MM_SM 1.20mm 300mA 600Ω
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2520-601-2P-T002.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-7.95%

CAD Models

Download TDK ACM2520-601-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

ACM Series 1008 450 Ohm 350 mA 400 mOhm DCR 20 V SMT Common Mode Filter
DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
Wurth Elektronik744232601
Wurth Elektronik 1206 (3216M), Idc 260mA, Rdc 800m¦¸, 3.2 x 1.6 x 1.8mm
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter

Descriptions

Descriptions of TDK ACM2520-601-2P-T002 provided by its distributors.

Common Mode Chokes 600Ω@100MHz 450mΩ 2.50 x 2.00mm CHOKE_2.5X2MM_SM 1.20mm 300mA 600Ω
ACM Series 1008 400 Ohm 0.3 A 0.45 Ohm DCR 20 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACM2520-601-2P-T002; 1.2954 mm; 450 mOhm; 2.5 mm; 2 mm
Common Mode Filters / Chokes, |Z|=600Ω at 100MHz, L x W x T :
Ind Common Mode Filter Shielded Wirewound 600 Ohm 100MHz 300mA 1008 T/R
Avnet Japan
FILTER, COMMON MODE, 0.3A, 1008; Rated Current: 300mA; Inductance: -; Product Range: ACM Series; Impedance: 600ohm; Common Mode Filter Case: 1008 [2520 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Dc Current Rating:300Ma; Inductance:-; Product Range:Acm Series; Impedance:600Ohm; Inductor Case/Package:1008 [2520 Metric]; Product Length:2.5Mm; Product Width:2Mm; Product Height:1.2Mm; Qualification:- Rohs Compliant: Yes |Tdk ACM2520-601-2P-T002.
Product Type = Common Mode Choke / Inductance uH = 1.2 / Current Rating mA = 300 / Impedance Ohm = 600 / Frequency MHz = 100 / Package Type = 1008 / Maximum DC Resistance mOhm = 450 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2520-601-2P-T002.