TDK ACM2012E-900-2P-T01

Common Mode Chokes Dual 0.18uH 90Ohm 100MHz 0.3A 0.55Ohm DCR SMD T/R / CMC 330MA 2LN 90 OHM SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012E-900-2P-T01.

TDK

Datasheet5 pages6 years ago

IHS

Newark

CAD Models

Download TDK ACM2012E-900-2P-T01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN

Descriptions

Descriptions of TDK ACM2012E-900-2P-T01 provided by its distributors.

Common Mode Chokes Dual 0.18uH 90Ohm 100MHz 0.3A 0.55Ohm DCR SMD T/R / CMC 330MA 2LN 90 OHM SMD
Choke, Common Mode, 90 Ohm, 180 nH, 300 mA, 2mm x 1.2mm x 1mm
Common Mode Filters / Chokes, |Z|=90Ω at 100MHz, L x W x T :
Common Mode Chokes / Filters 90ohm 0.55ohms 0.30A Common Mode Hi-Speed
COMMON MODE FILTER, 90 OHM, 0.3A; DC Current Rating:300mA; Inductance:-; Product Range:ACM-E Series; Impedance:90ohm; Inductor Case / Package:0805 [2012 Metric]; Product Length:2mm; Product Width:1.2mm; Product Height:1.1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos