Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLW21SN900HQ2L

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900HQ2L.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
+13.47%

CAD Models

Download Murata DLW21SN900HQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm

Descriptions

Descriptions of Murata DLW21SN900HQ2L provided by its distributors.

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
Avnet Japan
Common Mode Chokes Dual 90Ohm 100MHz 280mA 410mOhm DCR SMD Embossed T/R
DLW Series 90 Ohm 280 mA 410 mOhm 2 x 1.2 x 1.4 mm SMT Common Mode Choke
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 10V X7R +/-10% 1206 AEC-Q200
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol 25%
Ferrite SMD Temperature range: -40 ... 85 °C Construction form: 0805 DC resistance: 0.35 Ohm Impedance @ 100 MHz: 90 Ohm
COMMON MODE CHOKE, 90 OHM, 0.28A, SMD; Rated Current: 280mA; Inductance: -; Product Range: DLW21S Series; Impedance: 90ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-J

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW21SN900HQ2L.