TDK ACM2520-301-2P-T002

ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2520-301-2P-T002.

IHS

Datasheet5 pages5 years ago

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+12.82%

CAD Models

Download TDK ACM2520-301-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
Ind Common Mode Choke Wirewound 250Ohm 100MHz 5A 2020 Embossed T/R
Wurth Elektronik744230251
Common Mode Filters / Chokes WE-CNSW LnFltr0603 250Ohm 100MHz 350mA
Wurth Elektronik744231261
50V 50V 300mA 2 39H 260¦¸@ 100MHz 400m¦¸ 0805 , 2mm*1.2mm*1.4mm
Wurth Elektronik744231371
WE-CNSW SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 50V, 0.28A, 4 Pin(s)
Common Mode Chokes Dual 300Ohm 100MHz 100mA 2.5Ohm DCR SMD T/R

Descriptions

Descriptions of TDK ACM2520-301-2P-T002 provided by its distributors.

ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
Common Mode Filters / Chokes, |Z|=300Ω at 100MHz, L x W x T :
FILTER, COMMON MODE, 0.4A, SMD; Rated Current: 400mA; Inductance: -; Product Range: ACM Series; Impedance: 300ohm; Common Mode Filter Case: 2.5mm x 2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Inductance:-; Saturation Current (Isat):-; Product Range:Acm Series; Dc Resistance Max:0.35Ohm Rohs Compliant: Yes |Tdk ACM2520-301-2P-T002.
Product Type = Common Mode Choke / Inductance nH = 660 / Current Rating mA = 400 / Impedance Ohm = 300 / Frequency MHz = 100 / Package Type = 1008 / Maximum DC Resistance mOhm = 350 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2520-301-2P-T-002
  • ACM2520-301-2P-T002.