TDK ACM2012E-670-2P-T01

Common Mode Filters / Chokes, |Z|=67Ω at 100MHz, L x W x T :
$ 0.012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012E-670-2P-T01.

TDK

Datasheet5 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-04
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
COMMON MODE CHOKE COIL WIRE WOUND TYPE Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s)
PanasonicEXC-24CP221U
Data Line Filter, 2 Function(s), 5V, 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN

Descriptions

Descriptions of TDK ACM2012E-670-2P-T01 provided by its distributors.

Common Mode Filters / Chokes, |Z|=67Ω at 100MHz, L x W x T :
Common Mode Chokes Dual 0.12uH 67Ohm 100MHz 0.35A 0.45Ohm DCR SMD T/R
50V 500mA 2 120nH 67¦¸@ 100MHz 350m¦¸ 0805 , 2mm*1.2mm*1.1mm
COMMON MODE FILTER, 67 OHM, 0.35A
Data Line Filter, 2 Function(s), 50V, 0.35A, 2 Pin(s)
COMMON MODE FILTER, 67OHM, 0.35A; DC Current Rating:350mA; Inductance:-; Product Range:ACM-E Series; Impedance:67ohm; Inductor Case / Package:0805 [2012 Metric]; Product Length:2mm; Product Width:1.2mm; Product Height:1mm RoHS Compliant: Yes
COMMON MODE FILTER, 67 OHM, 0.35A; Rated Current: 350mA; Inductance: -; Product Range: ACM-E Series; Impedance: 67ohm; Common Mode Filter Case: 2mm x 1.2mm x 1mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos