
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACM2012-900-2P-TL002 | 10,000 | 10K | |||||||||
| Arrow Electronics | ACM2012-900-2P-TL002 | 1,405 | 608 | |||||||||
| DigiKey | 445-174374-1-ND | 73,517 | 1 | Cut Tape | ||||||||
| Avnet | ACM2012-900-2P-TL002 | 0 | 10K | 19h | ||||||||
| Future Electronics | ACM2012-900-2P-TL002 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK ACM2012-900-2P-TL002.
Download TDK ACM2012-900-2P-TL002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK ACM2012-900-2P-TL002 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACM2012-900-2P-TL002.