TDK ACM2012-201-2P-T

Common Mode Chokes Dual 200Ohm 100MHz 350mA 250mOhm DCR SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-201-2P-T.

IHS

Datasheet4 pages24 years ago

Newark

Master Electronics

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK ACM2012-201-2P-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
Stock
996
28,255
Authorized Distributors
2
1
Inductance
-
-
Impedance
200 Ω
200 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
350 mA
350 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
2
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Common Mode Chip Wirewound 67 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0603
TAIYO YUDENHK10056N2S-T
General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 12Q-Factor Air 400mA 250mOhm DCR 0603 Paper T/R
DLW21S Series 0805 67 Ohm 400 mA 0.25 Ohm DCR 50 V SMT Common Mode Choke
TAIYO YUDENHK10057N5J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK ACM2012-201-2P-T provided by its distributors.

Common Mode Chokes Dual 200Ohm 100MHz 350mA 250mOhm DCR SMD T/R
COMMON MODE FILTER, POWER LINE, SMD; Product Range:TDK - ACM Series; Inductance:-; Impedance:200ohm; Rated Current:350mA; Case Dimensions:2mm x 1.3mm x 1.2mm; DC Current Max:350mA; DC Resistance Max:0.25ohm; Impedance Typ:200ohm
Common Mode Chokes / Filters 200ohms @ MHz .35A 2 mm x 1.2 mm
50V 350mA 2 200¦¸ 250m¦¸ 0805 2.2mm*1.2mm*1.4mm
COMMON MODE FILTER, POWER LINE, SURFACE MOUNT-SMD
Data Line Filter, 2 Function(s), 50V, 0.35A, 4 Pin(s)
ACM2012-201-2P-T, TDK Corporation

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos