Bourns SRF2012-670YA

Ind Common Mode Chip Wirewound 67 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF2012-670YA.

IHS

Datasheet5 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.37%

CAD Models

Download Bourns SRF2012-670YA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DLW21S Series 0805 67 Ohm 400 mA 0.25 Ohm DCR 50 V SMT Common Mode Choke
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
Ind Common Mode Chip Wirewound 120 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
Ind Common Mode Chip Wirewound 90 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
TAIYO YUDENCBMF1608T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.47A 0.312Ohm DCR 0603 T/R
TAIYO YUDENCB2016T4R7MV
Inductor PowerChip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.41A 0.325Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRF2012-670YA provided by its distributors.

Ind Common Mode Chip Wirewound 67 Ohm 25% 100MHz Ferrite 400mA 0805 T/R
Avnet Japan
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,+/-25% WIREWOUND 400MA IDC
Ferrite Bead 50V 400mA 2 67Ω@100MHz 250mΩ 0805 Horizontal SMD 2mm × 1.2mm × 1.4mm
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD T/R
INDUCTOR, COMMON MODE, 64 OHM, 0.4A; Rated Current: 400mA; Inductance: -; Product Range: SRF2012A Series; Impedance: 67ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
DC Current Rating:400mA; Inductance:-; Product Range:-; Impedance:67ohm; Product Length:2mm; Product Width:1.2mm; Product Height:1.2mm; Qualification:-; Common Mode Filter Case:2mm x 1.2mm x 1.2mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF2012-670YA.