TDK ACM2012-201-2P

CHOKE, COMMON MODE, 200R, 0.35A; Product Range: TDK - ACM Series; Impedance: 200oh
$ 0.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-201-2P.

IHS

Datasheet4 pages24 years ago

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
-0.84%

CAD Models

Download TDK ACM2012-201-2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0603
TAIYO YUDENHK10056N2S-T
General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 12Q-Factor Air 400mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENHK10057N5J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 7Q-Factor 400mA 0402 Punched Paper T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.25Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK ACM2012-201-2P provided by its distributors.

CHOKE, COMMON MODE, 200R, 0.35A; Product Range:TDK - ACM Series; Impedance:200oh
Common Mode Chokes Dual 200Ohm 100MHz 350mA 250mOhm DCR SMD
In a Pack of 5, TDK Type 2012 Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 350mA Idc
50V 50V 350mA 2 200¦¸ 250m¦¸ 0805 2.2mm*1.2mm*1.4mm
3 Terminal Filters 200ohms 100MHz 50volts
Data Line Filter, 2 Function(s), 50V, 0.35A, 4 Pin(s)
Power Line Filter 350mA 50V Solder Pad SMD T/R
CHOKE, COMMON MODE, 200R, 0.35A; Rated Current: 350mA; Inductance: -; Product Range: ACM Series; Impedance: 200ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 350mA; DC Current Rating: 350mA; DC Resistance Max: 0.25ohm; External Depth: 0.5mm; External Length / Height: 1.3mm; External Width: 2mm; Inductor Case Style: 0805 [2012 Metric]; Inductor Type: Common Mode Choke; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating: 50V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM20122012P