Taoglas AP.10F.07.0039B

Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, Cable Mount
$ 10.605
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas AP.10F.07.0039B.

JRH Electronics

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-21.29%

Related Parts

Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, Cable Mount
12mm Two Stage 25dB GPS Active Patch Antenna Module with front-end Saw Filter
TaoglasAP.10H.01
RF Antenna, 1.57542GHz, Patch, -10dBi, 50 ohm, Right Hand Circular
Yageo GroupW3011
Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Yageo GroupW3011A
Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Yageo GroupW3010
Chip Antenna, Ceramic, 1.585 GHz, 3 dBi,10mm x 3.2mm x 2mm

Descriptions

Descriptions of Taoglas AP.10F.07.0039B provided by its distributors.

Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, Cable Mount
RF ANTENNA, 1.575GHZ, 15DBI; Antenna Type:GPS / Galileo / LNA; Frequency Min:-; Frequency Max:1.575GHz; Antenna Mounting:I-Pex Connector; Gain:15dBi; VSWR:2; Input Power:-; Input Impedance:-; Antenna Polarization:Right Hand Circular RoHS Compliant: Yes
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Gain = 15 dBi / Mounting Type = SMD / Frequency Band Range = 1.575 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 0.81 mm / Cable Length mm = 39 / Operating Voltage Min. - DC V = 1.8 / Operating Voltage Max. - DC V = 5.5 / Impedance Ohm = 50 / Polarisation = RHCP / VSWR = 2:1 / Length mm = 10 / Width mm = 10 / Height mm = 4 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK