Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group W3010

Chip Antenna, 1.585Ghz, 10Mm X 3.2Mm X 2Mm; |Pulse Electronics W3010
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3010.

IHS

Datasheet16 pages6 years ago

Master Electronics

Sager Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+5.69%

CAD Models

Download Yageo Group W3010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupW3011A
Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Yageo GroupW3110
Internal Antenna, Helical, Single Band, 1.57542 GHz, Linear, Right Hand Circular, Surface Mount
Yageo GroupW3009
Center Frequency:1.575Ghz; Antenna Case Size:10Mm X 3.2Mm X 4Mm; Product Range:- Rohs Compliant: Yes
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3010 provided by its distributors.

Chip Antenna, 1.585Ghz, 10Mm X 3.2Mm X 2Mm; |Pulse Electronics W3010
Chip Antenna, Ceramic, 1.585 GHz, 3 dBi,10mm x 3.2mm x 2mm
GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 2.8dB Gain
3dB 1.6(Min) 50Ω 1.575GHz SMD welding mounting,SMD mount 10mm*3.2mm*2mm
2.8dBi Chip Antenna 1.575GHz Antennas ROHS
Antenna Ceramic 3dBi Gain 1610MHz CSMD
Surface m.GPS antenna 10x3,2mm
RF ANT 1.575GHZ CHIP SOLDER SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3010.