Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group W3011

Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3011.

IHS

Datasheet16 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+11.11%

CAD Models

Download Yageo Group W3011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupW3011A
Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Yageo GroupW3010
Chip Antenna, Ceramic, 1.585 GHz, 3 dBi,10mm x 3.2mm x 2mm
Yageo GroupW3110
Internal Antenna, Helical, Single Band, 1.57542 GHz, Linear, Right Hand Circular, Surface Mount
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3011 provided by its distributors.

Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
Antenna Ceramic 3.4dB Gain 1585.42MHz 2-Pin CSMD
GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 3dB Gain
Center Frequency:1.575Ghz; Antenna Case Size:3.2Mm X 1.6Mm X 1.1Mm; Product Range:- Rohs Compliant: Yes |Pulse Electronics W3011.
3.4dB 50Ω 1.575GHz SMD welding mounting,SMD mount 1.6mm*3.2mm*1.1mm
1.575 GHz GNSS Ceramic Chip Antenna
RF ANT 1.575GHZ CHIP SOLDER SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3011.