Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group W3011A

Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3011A.

IHS

Datasheet16 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+10.88%

CAD Models

Download Yageo Group W3011A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupW3010
Chip Antenna, 1.585Ghz, 10Mm X 3.2Mm X 2Mm; |Pulse Electronics W3010
Yageo GroupW3009
Center Frequency:1.575Ghz; Antenna Case Size:10Mm X 3.2Mm X 4Mm; Product Range:- Rohs Compliant: Yes
Yageo GroupW3110
Internal Antenna, Helical, Single Band, 1.57542 GHz, Linear, Right Hand Circular, Surface Mount
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Ceramic Antenna, 2.47GHZ, 50 Ohm, 3W Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group W3011A provided by its distributors.

Chip Antenna, Single Band, Linear, Vertical, 1.559 GHz to 1.606 GHz, Surface Mount
3.7dB 50Ω 1.561GHz,1.5755GHz,1.602GHz SMD welding mounting,SMD mount 1.6mm*3.2mm*1.1mm
Antenna Ceramic 3.7dB Gain 1585.42MHz 2-Pin CSMD
GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 3.4dB Gain
Chip Antenna, 1.57542Ghz; |Pulse Electronics W3011A
Connector Terminal Blocks F 10 POS 5.08mm Screw Cable Mount 12A
1.575 GHz GNSS Ceramic Chip Antenna
GPS CERAMIC CHIP ANTENNA, 1.57542 GHZ; Center Frequency: 1.57542GHz; Antenna Case Size: 3.2mm x 1.6mm x 1.1mm; Product Range: - 60AC3009
RF ANT 1.575GHZ CHIP SOLDER SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3011A.