Tajimi Electronics PRC05R12F

Circular Connector, Prc05 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R12F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-9
Conn IDC Connector F 40 POS 2.54mm Solder RA Thru-Hole Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel

Descriptions

Descriptions of Tajimi Electronics PRC05R12F provided by its distributors.

Circular Connector, Prc05 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes
SOCKET, PANEL, 12WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:12Contacts; Contact
SOCKET, PANEL, 12WAY

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R12F