TAIYO YUDEN TMK063BJ682MP-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 6800pF 20% X5R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063BJ682MP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
Stock
91,919
235,800
Authorized Distributors
6
5
Capacitance
6.8 nF
6.8 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cap Ceramic 0.0068uF 25V X5R 20% Pad SMD 0201 85C T/R
Cap Ceramic 0.0068uF 10V X5R 20% Pad SMD 0201 85C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:0.6x0.3x0.3mm
TAIYO YUDENEMK063BJ682MP-F
Cap, Mlcc, 0201, 16V, X5R, 6800Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK063BJ682MP-F
0201 6.8 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:0.6x0.3x0.3mm

Descriptions

Descriptions of TAIYO YUDEN TMK063BJ682MP-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 6800pF 20% X5R
Cap, Mlcc, 0201, 25V, X5R, 6800Pf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ682MP-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 6800 pF, ± 20 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201
Cap Ceramic 0.0068uF 25V X5R 20% Pad SMD 0201 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU