Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A682KA01D

0201 6.8 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A682KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-13.04%

CAD Models

Download Murata GRM033R61A682KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
825,160
135,859
135,859
Authorized Distributors
6
1
1
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:0.6x0.3x0.3mm
Multilayer Ceramic Chip Capacitors, Capacitance=6.8nF, LxWxT:0.6x0.3x0.3mm
50V 6.8nF X5R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105BJ682KV-F
50V 6.8nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 6800pF 6.3volt X5R 20%

Descriptions

Descriptions of Murata GRM033R61A682KA01D provided by its distributors.

0201 6.8 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 6800PF 10V X5R 0201 / Cap Ceramic 0.0068uF 10V X5R 10% Pad SMD 0201 85°C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 6800pF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0603M/0201
MLCC 6.8nF ±10% X5R 10V 0201, SMD, 600μm × 300μm × 300μm
CAP, 6800PF, 10V, MLCC, 0201; Capacitance: 6800pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A682KA01D.