TAIYO YUDEN NRS5012T100MMGFV

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR Automotive T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5012T100MMGFV.

JRH Electronics

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN NRS5012T100MMGFV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5012T100MMGFV provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR Automotive T/R
Ind Power Wirewound 10uH 20% 100KHz Ferrite 850mA Embossed T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 0.85A, 10 uH, ± 20 %, NRS5012, RoHS
Taiyo Yuden SCT
Inductor, Shielded, 10Uh, 20%, 0.85A, Smd; Inductance:10Μh; Rms Current (Irms):850Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:Nrs Series; Dc Resistance Max:0.42Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5012T100MMGFV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU