Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4026-100M

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-100M.

HQonline

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+76.19%

CAD Models

Download Bourns SRN4026-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS5024T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.25A 0.174Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN4026-100M provided by its distributors.

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 10UH 970MA 102MOHM SMD
100KHz 26MHz 970mA 970mA 11@7.96MHz 10μH 102mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*2.5mm
SRN4026 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 10muH
970mA 10uH ±20% 970mA SMD,4x4mm Power Inductors ROHS
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 102 / Rated Current mA = 970 / Self-Resonant Frequency MHz = 26 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-100M.