Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3010-100M

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3010-100M.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRN3010-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENNRS6010T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 T/R
TAIYO YUDENNRS5012T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 970mA 4026 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.1283Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN3010-100M provided by its distributors.

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductor (SMD), 10 uH, ± 20%, 900 mA, Semishielded, 600 mA, 3mm x 3mm x 1mm
Surface Mount Power Inductor, Srn3010 Series, 10 H, 20%, Semishielded, 0.42 Ohm, 900 Ma Rohs Compliant: Yes |Bourns, Inc. SRN3010-100M
INDUCTOR, 10UH, 20%, 0.9A, SMD; Inductance: 10µH; RMS Current (Irms): 900mA; Inductor Construction: Semishielded; Saturation Current (Isat): 600mA; Product Range: SRN3010 Series; Power In; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3010-100M.