Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012T-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012T-100M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.88%

CAD Models

Download Bourns SRN4012T-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.191
Stock
256,809
1,794,555
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
10
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 Automotive T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.24Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.25A 0.174Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.204Ohm DCR 1211 T/R

Descriptions

Descriptions of Bourns SRN4012T-100M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 10UH 1.1A 180 MOHM SMD
SMD SEMI-SHIELDED POWER INDUCTOR, 10UH, 20%, SRN4012T
Surface Mount Power Inductor, SRN4012T S;
100KHz 30MHz 800mA 1.1A 10@100kHz 10μH 180mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
SRN4012T Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 10muH
10uH ±20% 800mA SMD,4x4mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012T100M