TAIYO YUDEN NRS4018T100MDGJ

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS4018T100MDGJ.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages10 years ago

LKR

Farnell

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-52.32%

CAD Models

Download TAIYO YUDEN NRS4018T100MDGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENNRS5020T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR 2424 T/R
TAIYO YUDENNR6020T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.25A 0.174Ohm DCR 1514 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS4018T100MDGJ provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R
NRS Series 10 uH ±20% 1.2 A 150 mOhm Shielded SMT Wirewound Power Inductor
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power Inductors 10µH ±20% IND_4X4MM_SM 1.80mm 4.00 x 4.00mm 150mΩ 1.2A 25MHz
Inductor, Shielded, 10Uh, 1.3A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):1.3A; Product Range:Nrs Series; Dc Resistance Max:150Mohm; Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NRS4018T100MDGJ.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS4018T 100MDGJ
  • NRS4018T100MDGJ.