What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS5020T100MMGJ

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5020T100MMGJ.

Newark

Datasheet3 pages4 years ago

Master Electronics

element14 APAC

LKR

Taiyo Yuden SCT

Inventory History

3 month trend:
-17.07%

CAD Models

Download TAIYO YUDEN NRS5020T100MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.1Ohm DCR 1515 T/R
TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5020T100MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Fixed Inductor SMD 10µH ±20% 1.45A 0.144Ω 24MHz -
LSXND5050WKT100MMG,100KHz 24MHz 1.3A 1.45A 10¦ÌH 144m¦¸ ¡À20% , 4.9mm*4.9mm*2mm
Fixed Inductors 5020 10uH 144mOhms +/-20%Tol 1300mA
SMD Power Inductors (NR series), 1.3A, 10 uH, ± 20 %, NRS5020, RoHS
Taiyo Yuden SCT
FIXED IND 10UH 1.45A 144MOHM SMD
NR S Type Nonstandard 0.193Lx0.193W 4.90mmx4.90mm 10muH
Inductor, Shielded, 10Uh, 1.3A, Smd; Rango De Producto:Serie Nrs; Inductancia:10Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.12Ohm; Corriente Rms (Irms):1.45A; Bobina, Tipo:Smd |Taiyo Yuden NRS5020T100MMGJ

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5020T 100MMGJ