
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14186-1-ND | 2,264 | 1 | Cut Tape | ||||||||
| Newark | 1231AS-H-100M=P3 | 0 | 5 | Cut Tape | ||||||||
| Avnet | 1231AS-H-100M=P3 | 0 | 2K | 3h | ||||||||
| Future Electronics | 1231AS-H-100M=P3 | 0 | 2K | Tape & Reel | ||||||||
| TTI Europe | 1231AS-H-100MP3 | 0 | 2K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Murata 1231AS-H-100M=P3.
Download Murata 1231AS-H-100M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata 1231AS-H-100M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata 1231AS-H-100M=P3.