TAIYO YUDEN NRS6020T100MMGG

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR 2424 T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6020T100MMGG.

Newark

Datasheet3 pages4 years ago
Datasheet22 pages12 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
-2.42%

CAD Models

Download TAIYO YUDEN NRS6020T100MMGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNRS5024T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 1818 T/R
TAIYO YUDENNR6020T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 0.15Ohm DCR 2424 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6020T100MMGG provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR 2424 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 10UH 1.5A 150 MOHM SMD
LSXND6060WKL100MMG,100KHz 18MHz 1.9A 1.5A 10¦ÌH 150m¦¸ ¡À20% 2424 , 6mm*6mm*2mm
SMD Power Inductors (NR series), 1.5A, 10 uH, ± 20 %, NRS6020, RoHS
Taiyo Yuden SCT
INDUCTOR, SMD HIGH CURRENT, 10uH20%, T&R
NR S Type Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH
Inductance:10Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:Nrs Series; Dc Resistance Max:0.125Ohm; Inductance Tolerance:± 20%; Product Length:6Mm; Product Width:6Mm Rohs Compliant: Yes |Taiyo Yuden NRS6020T100MMGG.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6020T 100MMGG
  • NRS6020T100MMGG.