TAIYO YUDEN NR6028T2R2N

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NR6028T2R2N.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-17.60%

CAD Models

Download TAIYO YUDEN NR6028T2R2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
TAIYO YUDENNRS8030T2R2NJGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A Embossed T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R
TAIYO YUDENNRS6028T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A Embossed T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R

Descriptions

Descriptions of TAIYO YUDEN NR6028T2R2N provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
NR Series 2.2 uH 30% 26 mOhm DCR Surface Mount Shielded Power Inductor
FIXED IND 2.2UH 3.7A 26 MOHM SMD
Inductor; SMD; 2.2uH; 4.2A; 0.026R; 6x6x2.8mm; 30%
SMD Power Inductors (NR series), 3.7A, 2.2 uH, ± 30 %, NR6028T, RoHS
Taiyo Yuden SCT
100KHz 68MHz 4.2A 3.7A 2.2¦ÌH 26m¦¸ ¡À30% 2424 , 6mm*6mm*2.8mm
NR Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 2.2muH
Inductor, Shielded, 2.2Uh, 4.2A, Smd, Full Reel; Inductance:2.2Μh; Rms Current (Irms):3.7A; Inductor Construction:Shielded; Saturation Current (Isat):4.2A; Product Range:Nr Series; Dc Resistance Max:0.02Ohm; Product Length:6Mm Rohs Compliant: Yes |Taiyo Yuden NR6028T2R2N.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NR 6028T 2R2N
  • NR6028T2R2N.