
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NRS6028T2R2NMGJ | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 587-2939-1-ND | 3,287 | 1 | Cut Tape | ||||||||
| TME | NRS6028T2R2NMGJ | 0 | 1 | 13h | ||||||||
| TTI | NRS6028T2R2NMGJ | 0 | 2K | Tape & Reel | 2h | |||||||
| Newark | NRS6028T 2R2NMGJ | 0 | 2K | Cut Tape |
Download TAIYO YUDEN NRS6028T2R2NMGJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN NRS6028T2R2NMGJ provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names: