Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS5045EX-2R2N

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS5045EX-2R2N.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-17.96%

CAD Models

Download TDK VLS5045EX-2R2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENNRS8030T2R2NJGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A Embossed T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0247Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 26mOhm DCR T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R

Descriptions

Descriptions of TDK VLS5045EX-2R2N provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
100KHz 6.4A 4.7A 2.2μH 28.6mΩ ±30% 2020 standard mounting,SMD mount 5mm*5mm*4.5mm
FIXED IND 2.2UH 4.7A 28.6MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
VLS-EX Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 2.2muH
6.4A 2.2uH 卤30% 6.4A SMD,5x5mm Power Inductors ROHS
VLS5045EX 2,2uH 4700mA 30% WWT
Inductance uH = 2.2 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 28.6 / Rated Current A = 6.4 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLS / Length mm = 5 / Width mm = 5 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS5045EX2R2N