Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN6045-2R2Y

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6045-2R2Y.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+2.76%

CAD Models

Download Bourns SRN6045-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENNR6028T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A Embossed T/R
Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 6028 T/R
Inductor Power Shielded/Molded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.02Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 9.24Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN6045-2R2Y provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
100KHz 35MHz 6A 3.5A 15@7.96MHz 2.2μH 25.1mΩ ±30% standard mounting,SMD mount 6mm*6mm*4.5mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 2.2 UH, TOL 30%,CUR-RTG 3.5 A, SMT
Power Inductors – SMD; BOURNS; SRN6045-2R2Y; 2.2 µH; 25.1 mOhm; 100 kHz; 30 %
FIXED IND 2.2UH 3.5A 25.1MOHM SM
Inductor, SMD, 2.2uH, 3.5A, 35MHz, 25mOhm
SRN6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 2.2muH
3.5A 2.2uH ±30% 6A SMD,6x6mm Power Inductors ROHS
SRN POWER SEM-SH IND 2.2UH 30%
Inductor, Shielded, 2.2Uh, 6A, Smd, Full Reel; Inductance:2.2Μh; Rms Current (Irms):3.5A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Srn6045 Series; Dc Resistance Max:0.0251Ohm; Product Length:6Mm Rohs Compliant: Yes |Bourns, Inc. SRN6045-2R2Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN6045-2R2Y.