TAIYO YUDEN MDMK3030TR30MM

Inductor Power Wirewound 0.3uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK3030TR30MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TAIYO YUDEN MDMK3030TR30MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.448
Stock
15,668
13,644
Authorized Distributors
6
6
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
5.5 A
5.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
20 mΩ
20 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.028Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.87A 0.035Ohm DCR 0806 T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK3030TR30MM provided by its distributors.

Inductor Power Wirewound 0.3uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
Ind Power Wirewound 300nH 20% 1MHz Metal 4.8A Embossed T/R
MD Series 3 x 3 mm 0.3 uH ±20% 20 mOhm SMT Metal Core Wirewound Power Inductor
General Purpose Inductor, 0.3uH, 20%, 1 Element, Metal-Core, SMD, 1212

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU