TDK VLS252012HBX-R33M-1

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBX-R33M-1.

IHS

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-0.94%

CAD Models

Download TDK VLS252012HBX-R33M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.028Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.74A 0.031Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252012HBX-R33M-1 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
FIXED IND 330NH 5.25A 31MOHM SMD
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
1MHz 4.04A 5.25A 330nH 31mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
INDUCTOR, 0.33UH, 20%, 4.75A, SHLD;
4.04A 330nH 卤20% 4.04A 1008 Power Inductors ROHS
INDUCTOR, 0.33UH, 20%, 4.75A, SHLD; Inductance: 330nH; RMS Current (Irms): 4.75A; Inductor Construction: Shielded; Saturation Current (Isat): 5.8A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBXR33M1