Murata DFE252012F-R33M=P2

Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-R33M=P2.

IHS

Datasheet1 page10 years ago

HQonline

Ciiva

Geoflip

Inventory History

3 month trend:
+60.72%

CAD Models

Download Murata DFE252012F-R33M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.028Ohm DCR 0806 T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata DFE252012F-R33M=P2 provided by its distributors.

Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R
FIXED IND 330NH 5.1A 19MOHM SMD / 330 nH Shielded Inductor 5.1 A 19mOhm Max 1008 (2520 Metric)
INDUCTOR, 330NH, 5.1A, 20%, WIREWOUND;
FIXED IND 330NH 5.1A 0.019OHM SM
FIXED IND 330NH 5.1A 19 MOHM SMD
DFE252012F 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 330nH
1MHz 8.5A 5.1A 330nH 19mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
SMD PWR IND, 330NH, 5.1A, SHIELDED, 1008;
5.1A 330nH ±20% 8.5A 1008 Power Inductors ROHS
DFE252012F 0,33uH 5,1A 20% Toko

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012F-R33MP2