TAIYO YUDEN MDMK3030T4R7MM

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.35A 0.263Ohm DCR 1212 T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK3030T4R7MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.422
Stock
13,458
32,462
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.35 A
1.35 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
263 mΩ
263 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.24Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal 1.5A 0.19Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R
Ind General Purpose Chip Shielded Wirewound 4.7uH ±20% 1MHz Metal 1.4A Emboss T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK3030T4R7MM provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.35A 0.263Ohm DCR 1212 T/R
Ind Power Wirewound 4.7uH 20% 1MHz Metal 1.3A Embossed T/R
MD Series 3 x 3 mm 4.7 uH ±20% 263 mOhm SMT Metal Core Wirewound Power Inductor
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1212

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU