What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata 1239AS-H-4R7M=P2

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1239AS-H-4R7M=P2.

ODG (Origin Data Global)

Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+5.55%

CAD Models

Download Murata 1239AS-H-4R7M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.24Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.1A 0.27Ohm DCR 1008 Standard
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.7A 0.096Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.6A 0.09Ohm DCR 1812 T/R
TAIYO YUDENMDMK4040T4R7MM
Inductor Power Wirewound 4.7uH 20% 1MHz Metal 1.9A 0.16Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata 1239AS-H-4R7M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2520/1008
Inductor, 4.7Uh, Shielded, 1.3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1239AS-H-4R7M=P2
Fixed Inductors 4.7uH 240mOhms1.5A +/-20% 2.5x2.0x1.2mm
Fixed Inductors 1008 4.7µH ±20% 1.3A 2.50 x 2.00mm -
FIXED IND 4.7UH 1.5A 240MOHM SMD
1MHz 1.5A 1.3A 50@1MHz 4.7¦ÌH 240m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
DFE252012C 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
INDUCTOR, 4.7UH, SHIELDED, 1.3A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1239AS-H-4R7M-P2
  • 1239AS-H-4R7M=P2..
  • 1239AS-H-4R7MP2