TAIYO YUDEN LMK063BJ104KP-F

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BJ104KP-F.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-5.87%

CAD Models

Download TAIYO YUDEN LMK063BJ104KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.003
$ 0.003
Stock
26,055,250
158,381,519
158,381,519
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KP3NNNC
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KP3NNND
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TAIYO YUDEN LMK063BJ104KP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
Taiyo Yuden SCT
0201 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85C T/R
Chip Capacitor (MLCC) 0201 100nF ±10% 10V X5R
CERAMIC CAPACITOR, 0.1UF, 10V, X5R, 10%,; CERAMIC CAPACITOR, 0.1UF, 10V, X5R, 10%, 0201; Capacitance: 0.1µF; Voltage(DC): 10V; Capacitor Case / Package: 0201 ^0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteri
Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK063BJ104KP-F.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063 BJ104KP-F
  • LMK063BJ104KP-F.