Murata GRM033R61A104KE84D

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A104KE84D.

IHS

Datasheet2 pages8 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+48.30%

CAD Models

Download Murata GRM033R61A104KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.003
$ 0.003
Stock
1,238,836
147,362,858
147,362,858
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KP3NNNC
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KP3NNND
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ104KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
C Series 0201 0.1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A104KE84D provided by its distributors.

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 10 V 0.1uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A104KE84D
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 0.1muF ±10% X5R
Cap Ceramic 0.1uF 10V X5R 10% SMD 0201 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 100nF ±10% 10V X5R
CAP, 0.1UF, 10V, MLCC, 0201; Capacitance: 0.1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A104KE84D.