Murata GRM033R61A104KE15D

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A104KE15D.

Newark

Datasheet0 pages0 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+27.28%

CAD Models

Download Murata GRM033R61A104KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.011
$ 0.011
Stock
148,606,605
114,856,914
114,856,914
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KP3NNNC
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ104KP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A104KP3NNND
10V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X5R 6.3V 0201 Paper T/R

Descriptions

Descriptions of Murata GRM033R61A104KE15D provided by its distributors.

10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85°C T/R / CAP CER 0.1UF 10V X5R 0201
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Chip Capacitor (MLCC) 0201 100nF ±10% 10V X5R
Ceramic Capacitor 100nF, 10VDC, 0201, ±10 %
Multilayer Ceramic Capacitor, Grm Series, 0.1 F, 10%, X5R, 10 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61A104KE15D
CAP, 0.1µF, 10V, 10%, X5R, 0201; Capacitance:0.1µF; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A104KE15D.
  • GRM033R61A104KE15D?