What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-8R2J-EF

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-8R2J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-11.71%

CAD Models

Download TDK NLV25T-8R2J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T8R2J
Inductor RF Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.225A 1.43Ohm DCR 0806 T/R
RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 0.425A 0.55Ohm DCR AXL Bag
Inductor RF Chip Shielded Multi-Layer 8.2uH 5% 4MHz 35Q-Factor Ferrite 10mA 1.5Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK NLV25T-8R2J-EF provided by its distributors.

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.16A 3.05Ohm DCR 1008 T/R
FIXED IND 8.2UH 160MA 3.05OHM SM / 8.2 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.05Ohm Max 1008 (2520 Metric)
INDUCTOR, 8.2UH, 5%, 1008, WIREWOUND; Inductance: 8.2µH; Product Range: -; DC Current Rating: 160mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.05ohm; Inductance To

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos