TAIYO YUDEN LBC2016T2R2M

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.52A 0.26Ohm DCR 0806 T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T2R2M.

IHS

Datasheet3 pages4 years ago

Newark

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2016T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBMF1608T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.56A 0.221Ohm DCR 0603 T/R
TAIYO YUDENCB2012T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 T/R
TAIYO YUDENCBC2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2016T2R2M provided by its distributors.

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.52A 0.26Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Wire-wound Chip Inductors (LB series)[LB], 0.52A, 2.2 uH, ± 20 %, 0806, RoHS
Taiyo Yuden SCT
Fixed Inductors 0806 2.2uH 260mOhms +/-20%Tol 520mA
FIXED IND 2.2UH 520MA 200MOHM SM
FIXED IND 2.2UH 520MA 200 MOHM
LB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 2.2muH
520mA 2.2uH ±20% 0806 Power Inductors ROHS
Wirewound Inductor 2.2Uh 520Ma 20% 70Mhz; Inductance:2.2Μh; Dc Resistance Max:200Mohm; Self Resonant Frequency:70Mhz; Dc Current Rating:520Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Lb Series; Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden LBC2016T2R2M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2016T2R2M
  • LQLBC2016T2R2M