TAIYO YUDEN CB2012T2R2MV

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 T/R
$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T2R2MV.

Newark

Datasheet3 pages7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN CB2012T2R2MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.102
Stock
3,965
225,357
Authorized Distributors
4
5
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
620 mA
625 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
299 mΩ
260 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCBC2016T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.72A 0.26Ohm DCR 0806 T/R
Ind Power Chip Unshielded Wirewound 2.2uH ±20% 7.96MHz 10 Q-Factor Ferrite 730mA T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 730mA 324mOhm DCR 1008 Automotive T/R
TAIYO YUDENCBC2016T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 730mA 324mOhm DCR 1008 Blister T/R
TAIYO YUDENCBC2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN CB2012T2R2MV provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 T/R
Ind Power Wirewound 2.2uH 20% 7.96MHz 770mA 0805 Embossed T/R
7.96MHz 80MHz 410mA 620mA 2.2¦ÌH 299m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD
CB 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 2.2muH
FIXED IND 2.2UH 620MA 299MOHM SM
FIXED IND 2.2UH 770MA 299 MOHM

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB2012T2R2MV.