TAIYO YUDEN CBC2012T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2012T2R2M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-9.52%

CAD Models

Download TAIYO YUDEN CBC2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 730mA 324mOhm DCR 1008 Automotive T/R
TAIYO YUDENCBC2016T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.72A 0.26Ohm DCR 0806 T/R
TAIYO YUDENCB2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.77A 0.299Ohm DCR 0805 T/R
TAIYO YUDENLB3218T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.775A 0.117Ohm DCR 1207 T/R
Ind Power Wirewound 2.2uH 20% 7.96MHz 10Q-Factor 770mA 1210 T/R
Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 770mA 1210 Blister Plastic T/R

Descriptions

Descriptions of TAIYO YUDEN CBC2012T2R2M provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R
2.2 H Unshielded Wirewound Inductor 640 mA 429mOhm Max 0805 (2012 Metric)
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
LSQPA201212T2R2M,7.96MHz 70MHz 530mA 640mA 2.2¦ÌH 429m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.53A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
LSQPA201212T2R2M,Wire Wound Ferrite Power Inductor
POWER INDUCTOR, 2.2UH, 530MA, 20%; Produ; POWER INDUCTOR, 2.2UH, 530MA, 20%; Product Range:CB Series; Inductance:2.2µH; DC Current Rating:640mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.33ohm; Core Material:Ferrite

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBC2012T2R2M.