TAIYO YUDEN LBC2016T100K

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T100K.

IHS

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Newark

Electro Sonic

Inventory History

3 month trend:
-12.32%

CAD Models

Download TAIYO YUDEN LBC2016T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2012T100KRV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.65Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2012T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2016T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.27A 0.65Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
Inductor RF Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor 0.25A 1.6Ohm DCR 1812 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2016T100K provided by its distributors.

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
Fixed Inductor 0806 10µH ±10% 245mA 820mΩ 32MHz -
Fixed Inductors 0806 10uH 1066mOhms +/-10%Tol 245mA
LLQCA201616T100K,Wire Wound Ferrite Inductor
LLQCA201616T100K,2.52MHz 32MHz 245mA 10¦ÌH 820m¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Inductors (LB series)[LB], 0.245A, 10 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 10UH 245MA 820MOHM SMD
LB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 10muH
IND, 10uH, 245mA, 0.82 ohm, 0806, RoHS
INDUCTOR HI CURRENT WOUND 0806 10uH10
245mA 10uH ±10% 0806 Power Inductors ROHS
INDUCTOR, WIREWOUND, 10UH, 0.245A; Inductance:10µH; DC Resistance Max:1.066ohm; Self Resonant Frequency:-; DC Current Rating:245mA; Product Range:LB Series; Inductance Tolerance:± 10%; Inductor Construction:- RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBC2016T100K.
  • LQ LB C2016T100K
  • LQLBC2016T100K