TAIYO YUDEN CB2012T100KV

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T100KV.

Newark

Datasheet3 pages7 years ago
Datasheet1 page12 years ago

Master Electronics

CAD Models

Download TAIYO YUDEN CB2012T100KV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 360mA 1.32Ohm DCR 1008 Blister T/R
TAIYO YUDENCBC2016T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.35A 1.066Ohm DCR 0806 T/R
TAIYO YUDENCBMF1608T100K
Inductor PowerChip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R
TAIYO YUDENLB3218T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 0.325Ohm DCR 1207 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TAIYO YUDEN CB2012T100KV provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.3A 0.91Ohm DCR 0805 Automotive T/R
Ind Power Wirewound 10uH 10% 2.52MHz 440mA 0805 Embossed T/R
General Purpose Inductor, 10uH, 10%, 1 Element, SMD
FIXED IND 10UH 300MA 910MOHM SMD
Inductance:10Μh; Dc Resistance Max:0.7Ohm; Self Resonant Frequency:32Mhz; Dc Current Rating:300Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden CB2012T100KV.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB2012T100KV.