TAIYO YUDEN LBC2012T100M

Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2012T100M.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages13 years ago

Taiyo Yuden SCT

_legacy Avnet

element14

DigiKey

Inventory History

3 month trend:
-4.70%

CAD Models

Download TAIYO YUDEN LBC2012T100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.092
Stock
93,317
125,349
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
200 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.56 Ω
1.56 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLBC2016T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
TAIYO YUDENLBR2518T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.235A 0.247Ohm DCR 1007 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
TAIYO YUDENLB2016T100M
Inductor Chip Wirewound 10Uh 20% 2.52Mhz Ferrite 155Ma 650Mohm Dcr 0806 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 330NH 250MA 400MOHM SM

Descriptions

Descriptions of TAIYO YUDEN LBC2012T100M provided by its distributors.

Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
LLQCA201212T100M,2.52MHz 40MHz 200mA 10¦ÌH 1.2¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Inductors (LB series)[LB], 0.2A, 10 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
WIREWOUND INDUCTOR, 10UH 200MA 20% 40MHZ
Wirewound Inductor, 10Uh 200Ma 20% 40Mhz; Rango De Producto:Serie Lb; Inductancia:10Μh; Inductancia, Tolerancia:± 20%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:40Mhz |Taiyo Yuden LBC2012T100M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2012T100M
  • LQLBC2012T100M