TAIYO YUDEN LB2016T100M

Inductor Chip Wirewound 10Uh 20% 2.52Mhz Ferrite 155Ma 650Mohm Dcr 0806 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2016T100M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago
Datasheet13 pages13 years ago

Farnell

element14 APAC

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+9.42%

CAD Models

Download TAIYO YUDEN LB2016T100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB2012T100MR
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.12A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLB2518T100M
Inductor Wirewound 10uH 20% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R
TAIYO YUDENLBR2012T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.15A 0.468Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 350mA 611mOhm DCR 0805 Blister T/R

Descriptions

Descriptions of TAIYO YUDEN LB2016T100M provided by its distributors.

Inductor Chip Wirewound 10Uh 20% 2.52Mhz Ferrite 155Ma 650Mohm Dcr 0806 T/R
WIREWOUND INDUCTOR, 10UH 155MA 20% 32MHZ; Inductance:10µH; DC Resistance Max:500mohm; Self Resonant Frequency:32MHz; DC Current Rating:155mA; Inductor Case / Package:0806 [2016 Metric]; Product Range:LB Series; Core Material:Ferrite RoHS Compliant: Yes
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
LSQBA201616T100M,2.52MHz 32MHz 200mA 155mA 20 10¦ÌH 500m¦¸ ¡À20% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Inductors (LB series)[LB], 0.155A, 10 uH, ± 20 %, 0806, RoHS
Taiyo Yuden SCT
Fixed Inductors 0806 10uH 650mOhms +/-20%Tol 155mA
FIXED IND 10UH 155MA 500MOHM SMD
INDUCTOR STANDARD WOUND 0806 10uH20
10.00UH WW CHIP IND DCR=0.5 I=155MA Q=10
LB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 10muH

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 2016T100M
  • LQ LB 2016T100M
  • LQ LB2016T100M
  • LQLB2016T100M