Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ1608M100WT000

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608M100WT000.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-35.17%

CAD Models

Download TDK MLZ1608M100WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.078
Stock
6,707,427
1,112,335
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.365 Ω
1.365 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.3A 0.884Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 0805 Blister Plastic T/R
TAIYO YUDENLBC2518T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
TAIYO YUDENLBC2016T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
TAIYO YUDENLBC2012T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ1608M100WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
MLZ Series 0603 10 uH ±20 % Tolerance 90 mA Surface Mount Multilayer Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608M100WT000.